L-Com Modular/Ethernet Connectors

L-Com Modular/Ethernet Connectors are designed to meet the demands of standard commercial networks and rugged industrial environments. These connectors offer high-performance data transmission, modular designs, robust housing options, compliance with industry standards, and tool-less or quick-connect options. The modular/Ethernet connector types are RJ45, RJ11, RJ12, industrial/ruggedized RJ45, M12, and M8 connectors. These connectors are ideal for voice, video, data, LAN setups, industrial automation, outdoor and harsh environments, and custom networking installations.

Features

  • RJ45 connectors:
    • Cat5e, Cat6, and Cat6a
    • Shielded and unshielded
    • Flat cable entry, radiused cable entry, and pull-through styles
  • RJ11 and RJ12 connectors for voice and legacy data applications
  • Industrial/ruggedized RJ45:
    • Designed for harsh environments
    • IP-rated options for dust and moisture protection
  • M12 and M8 connectors:
    • Molded and field-terminable
    • Ideal for industrial automation and sensor networks

Applications

  • Voice, video, and data LAN setups
  • Industrial automation
  • Outdoor and harsh environments
  • Custom networking installations
发布日期: 2025-07-30 | 更新日期: 2026-01-13