Tark Thermal Solutions Annular Center Hole Thermoelectric Coolers
Tark Thermal Solutions Annular Center Hole Thermoelectric Coolers offer a 3.5W to 70.3W power range and are available in multiple configurations and geometric shapes. Annular Coolers come in square (SH series) and round (RH series) shapes and feature a circular hole in the center to accommodate light protrusion for optics, mechanical fastening, or temperature probes. These Coolers feature precise temperature control, no sound or vibration, and a reliable solid state. Tark Annular Thermoelectric Coolers are ideal for reagent storage, handheld cosmetic lasers, centrifuges, and imaging sensors.Features
- Center hole
- Precise temperature control
- No sound or vibration
- Reliable solid-state
- DC operation
- RoHS-compliant
- Finishing Options
- L - Lapped / Lapped
- L1 - Lapped / Lapped
- L2 - Lapped / Lapped
- MM - Metallized / Metallized
Applications
- Reagent storage
- Handheld cosmetic lasers
- Centrifuges
- Heads-up displays
- Imaging sensors
- Machine vision
TECs utilize the Peltier Effect to Transfer Heat
Application Example
Additional Resources
Online tool
发布日期: 2020-06-15
| 更新日期: 2025-08-21