Ezurio BT900 Bluetooth Modules

Ezurio BT900 modules reduce the engineering burden and design risk of integrating Bluetooth and Bluetooth Low Energy into an OEM device. The BT900's 19mm x 12.5mm form factor, optimized power schemes and smartBASIC language provide a secure, stable Bluetooth environment for any embedded design. Ezurio BT900 modules are available in BT900-SA (int. antenna) and BT900-SC (uFL connector) variants.

Features

  • Bluetooth v4.0 dual mode (BT and BLE)
  • Broad range of hardware interfaces: UART, I²C, SPI, ADC, GPIO
  • Tiny footprint (19mm x 12.5mm x 2.5 mm)
  • smartBASIC powers rapid design and deployment
  • Supports SPP and any BLE Peripheral or Central roles
  • Supports simultaneous BT and BLE connections
  • Hostless operation - no need for external MCU
  • Global approvals

Bluetooth v4.0 Dual Dongle

Ezurio Bluetooth v4.0 dual dongle provides a simple approach to adding Bluetooth v4.0 to any system with a USB port. The BT900-US dongle uses the BT900-SA module.

View Product List

发布日期: 2015-01-26 | 更新日期: 2024-04-05