Ezurio FlexPIFA™ Flexible Adhesive-Backed PIFA Antennas
Ezurio FlexPIFA™ Flexible Adhesive-Backed PIFA Antennas are 2.4/5.5GHz dual-band flexible Planar Inverted-F Antennas (PIFA) that are designed to deliver strong performance in challenging environments. These antennas provide a quick and easy installation with unmatched flexibility to solve real-world antenna design challenges. The FlexPIFA adhesive-backed antennas can be installed across a broad array of environments, enclosures, or even body-worn applications including different non-conductive surfaces and thicknesses, on flat/curved surfaces, and near metals or the human body. The adhesive on these antennas holds onto the surface during humidity exposure and hot/cold cycles.The FlexPIFA antennas can be flexed in either concave or convex directions without sacrificing antenna performance. These antennas operate within 2400-2500MHz, 4900-5925MHz, and 5925-7125MHz frequency ranges with up to 3dBi peak Gain and linear polarization. Typical applications include smart metering utilities, industrial IoT, wearable technology, agricultural and rural (farm sense and control) performance nearby metal enclosures, and mounting on curved surfaces.
Features
- Full coverage:
- Operates over all three Wi-Fi bands
- Performance:
- Exceptional performance across all bands
- Versatile:
- Flexible, peel-and-stick adhesive-backed antennas for a variety of space-constrained IoT devices
- Future-proofed:
- Coverage for emerging Wi-Fi 6E applications
- Reliable:
- PIFA technology is easy to integrate into IoT devices and less likely to detune in the proximity of metal or a human body
- Quality:
- Designed and built to exacting specifications
- Quick and easy installation:
- On different non-conductive surfaces and thicknesses
- Near metals or the human body
- On flat or curved surfaces
- Ability to be flexed in either concave or convex directions without sacrificing antenna performance
- Adhesive holds to the surface during humidity exposure and hot/cold cycles:
- Small size and adhesive-backing give further mounting flexibility within product design
- RoHS-compliant
Applications
- Smart metering and utilities
- Agricultural and rural (farm sense and control)
- Quick service restaurants
- Smart lockers
- Industrial IoT
- Medical devices
- Wearable technology
- Mounting on curved surfaces
- Internal devices exposed to temperature and humidity conditions
Specifications
Application Overview
发布日期: 2021-05-10
| 更新日期: 2024-04-02