Tark Thermal Solutions Nextreme Recirculating Chillers

Tark Thermal Solutions Nextreme Recirculating Chillers offer dependable performance in a simple, user-friendly system design. The platform offers several standard options and features that allow product configuration depending on specific application needs. Tark Thermal Solutions Nextreme Recirculating Chillers include a variable-speed compressor and condensing fans that offer quiet operation and improved energy efficiency. A sealed fluid system with a breathable reservoir cap prevents evaporative losses and bacteria, and prevents fluid from draining back into the system when installed below the application.

Features

  • Easy-to-use system controls
  • High reliability and low maintenance
  • Environmentally friendly
  • Application-specific configurations
  • Easy-to-use system controls
    • 4.3" color touch screen LCD
    • Intuitive menu screens with international symbols
    • Quick start guide available in 6 languages
    • Sleep mode with large display coolant temperature.
    • ±0.1°C temperature stability
    • PID controls on compressor speed and fan speed
    • PID for hot gas bypass valve maintains stability at low heat loads and enables heating
    • Electronic expansion valve for precise refrigerant flow control
  • Environmentally friendly
    • R513A refrigerant
    • Nearly half the Global Warming Potential (GWP) of typical industry refrigerants
    • Variable speed compressor and fan
    • Up to 50% reduced energy consumption
    • Reduced operating noise
    • Reduced heat input to environment
  • Two options
    • Water filter kit
    • Flow control and sensing kit
    • Options can be combined
  • High reliability and low maintenance
    • Industry-proven components
    • High-reliability pump with ~4x the expected operating life of competing technologies
    • Added system instrumentation
    • 25+ alarms to monitor system uptime
    • Water filter is “hot-swappable” and can be changed without the need to turn system off
    • Tank pressure cap designed to only vent air in system under increased pressures
    • Evaporative losses eliminated
    • Airborne bacteria cannot be introduced through vent holes
    • No additional hardware needed for installations below the application to prevent syphoning

Applications

  • Medical
    • Imaging
    • Biotech
    • Pharmaceutical
  • Analytical instrumentation
    • Mass spectrometers
    • Chromatography
    • Microscopes
  • Laser
    • Surgical
    • Marking
    • Cutting
    • Printing
  • Industrial
    • X-Ray scanning
    • Packaging
    • Additive manufacturing
  • Semiconductor
    • Lithography
    • Ion implant
    • Etch

Videos

NRC1200

Chart - Tark Thermal Solutions Nextreme Recirculating Chillers

NRC2400

Chart - Tark Thermal Solutions Nextreme Recirculating Chillers

NRC5000

Tark Thermal Solutions Nextreme Recirculating Chillers
发布日期: 2019-12-17 | 更新日期: 2025-08-21