Lantronix Open-Q™ 5165RB System on Module (SOM)
Lantronix Open-Q™ 5165RB System on Module (SOM) is an ultra-compact 50mm x 29mm production-ready computing module based on the powerful Qualcomm® QRB5165 System-on-Chip. The QRB5165 System-on-Chip delivers multiple specialized processing cores such as the 5th generation AI Engine, hardware video analytics engine, Qualcomm Spectra™ ISP, Qualcomm Adreno™ GPU, and Qualcomm Hexagon™ DSP. Utilizing Wi-Fi 6 connectivity, advanced camera features, and high-speed interfaces, the 5165RB SOM creates the ideal computing core for various leading-edge robotics applications.The Lantronix Open-Q 5165RB SOM comes with Ubuntu 18.04 Linux with support for ROS2, Docker, and other advanced AI and Robotics SDKs and dev tools. The device offers many benefits, including:
- SOM with powerful specialized processing cores
- On-device Qualcomm AI Engine™ for machine vision, neural networks, deep learning
- Power-efficient edge AI computing solution pushing 15 TOPS
- Ubuntu 18.04 Linux with support for Robot Operating System 2.0
- Container and accelerator APIs – Docker, TensorFlow Lite, NNAPI, and others
Features
- Qualcomm QRB5165 SoC – long life IIoT chipset
- 8GB LPDDR5 RAM + 128GB UFS Flash
- Ubuntu 18.04 Linux
- On-device AI Engine up to 15 TOPS
- Dedicated Computer Vision Engine
- Multiple MIPI camera and display ports
- Multiple high-speed connectivity options
- Ultra-compact 50mm x 29mm form factor
Applications
- Advanced Robotics – consumer/industrial/defense
- AI-enabled Drones and UAVs
- Machine vision platforms
- AI processing gateways
- Face detection and recognition
- Deep learning and neural network processing
- Autonomous systems
Videos
Front & Back View
Package Size
发布日期: 2021-09-12
| 更新日期: 2022-03-11