Lantronix PNT Series Evaluation Kit

Lantronix PNT Series Evaluation Kit offers versatile functionality with features designed for seamless evaluation. The Lantronix PNT board supports USB and battery options for standalone usage. The inclusion of ON/OFF and reset buttons enhances user control. The kit features an SMA female connector for the antenna, ensuring reliable connectivity. The PPS output, accompanied by a dedicated LED, also provides precise timing information. Leverage NMEA communication through UART using a USB cable or opt for I2C over the signal connector, offering flexibility in data transfer methods. This comprehensive set of features makes the Lantronix PNT Series Evaluation Kit a robust and adaptable solution for evaluation purposes.

Features

  • Board powered through USB or battery for standalone usage
  • ON/OFF and reset buttons
  • Antenna SMA female connector
  • PPS output with associated LED
  • NMEA communication over UART (via USB cable) or I2C over the signal connector

Applications

  • Consumer solutions
  • Road transportation and automotive
  • Drones
  • Maritime
  • Emergency response
  • Rail
  • Agriculture and nature
  • Geomatics and scientific
发布日期: 2023-12-26 | 更新日期: 2024-01-09