Lantronix XPC270300EK Evaluation Kit

Lantronix XPC270300EK Evaluation Kit comes with onboard xPico® 270 Ethernet + Wi-Fi® with 802.11ac + BLUETOOTH® module. This evaluation kit uses 5V power from a USB device port connector or power supplied by a 5V barrel connector. The Lantronix XPC270300EK Evaluation Kit includes all the necessary regulators to power the 3.3V xPico® 270 module. This evaluation kit includes one DB9M serial port connector with an RS232 transceiver and one RJ45 10/100 Ethernet port with onboard PHY and magnetic module. The XPC270300EK comes with one mini-type USB device port for 5V input power and device port connection to the xPico 270 module. This evaluation kit also features LEDs for the xPico Ethernet and system status outputs and access to all logic-level IO signals on the xPico module.

Features

  • Board-mounted xPico 270 module
  • Test platform for the xPico 270 gateway module
  • Uses either 5V power from a USB device port connector or power supplied by a 5V barrel connector
  • Includes all necessary regulators to power the 3.3V xPico module
  • One DB9M serial port connector with an RS232 transceiver at rates up to 1Mbps
  • One RJ45 10/100 Ethernet port with on-board PHY and magnetic module
  • One mini-type B USB device port connector for 5V input power and device port connection to the xPico module
  • LEDs for the xPico Ethernet and system status outputs
  • Access to all logic-level IO signals on the xPico 270 via header pins for measurements and connections to other places

Kit Contents

  • xPico 270 module on an edge card
  • xPico 270 evaluation board with socket for xPico 270 edge card module
  • 5VDC power supply adapter (with international plugs)
  • Two antennas with U.FL to R-SMA adapter cable
发布日期: 2019-11-13 | 更新日期: 2023-12-18