Lattice Semiconductor Avant™-E FPGA Evaluation Board - Coming Soon

Lattice Semiconductor Avant™-E FPGA Evaluation Board enables designers to rapidly prototype and test the user's Avant-E FPGA designs. It provides access to all I/O and various memory options for faster prototyping and development. The Lattice Semiconductor Avant-E evaluation board features the Avant-E FPGA in an LFG1156 package. The board can expand the usability of Avant-E FPGA with PMOD, FMC HPC, and Raspberry PI connectors. Easy-to-use board resources like LED indicators, jumpers, switches, and push buttons are available for user-defined applications.

Features

  • General purpose Input/Output (GPIO) breakout with two FMC, PMOD, and Raspberry Pi
  • A total of 95 wide-range I/O and 468 high-speed differential I/O (234 pairs) extended
  • USB-B (Mini) connection for device programming
  • Two reference clock sources
  • Eight input DIP switches, four push buttons, eight green LEDs, eight red LEDs, and three seven-segment LEDs for designer configuration
  • On-board LPDDR4
    • The Avant-E Evaluation Board uses Micron MT53E512M32D1NP-046 with 16Gb total density and 4266Mb/s data rate per pin
  • On-board Boot Flash
    • Enables Single/Dual/Quad support with 512Mb Serial Peripheral Interface (SPI) Flash and is powered up through the 3.3V supply
    • The Flash device can be programmed with Radiant Programmer through the J3 header with the Lattice Programming Cable
  • Raspberry PI Board GPIO Header
    • The Avant-E Evaluation Board provides a 40-pin receptacle, which is compatible with the GPIO header of Raspberry PI 2/3 serial models or can be used for general-purpose I/O

Kit Contents

  • Avant-E evaluation board
  • 12V AC/DC adapter and international plug adapters
  • USB cable for programming via PC (USB-A to Mini-B)
  • Quick Start Guide with Lattice Radiant software download information

Side View

Lattice Semiconductor Avant™-E FPGA Evaluation Board

Front View

Lattice Semiconductor Avant™-E FPGA Evaluation Board

Bottom View

Lattice Semiconductor Avant™-E FPGA Evaluation Board
发布日期: 2024-03-21 | 更新日期: 2025-07-01