Lattice Semiconductor HDMI-VIP-IB-EVN HDMI VIP Input Bridge Board

Lattice Semiconductor HDMI-VIP-IB-EVN HDMI VIP Input Bridge Board is a flexible, dual-input board for video interface platforms that supports 2 HDMI input ports. The ports are switchable into a single HDMI output port. The board allows for converting two non-HDCP HDMI input video signals into parallel RGB video. The Lattice Semiconductor HDMI-VIP-IB-EVN complements the embedded vision development kit by providing an HDMI input for fast prototyping.

Features

  • Contains the Lattice SiI1127A
  • Transfer of non-HDCP HDMI input data
  • Supports 1080p 60 HDMI-compliant digital audio and video
  • Can be used as a stand-alone board or combined with the Embedded Vision Development Kit
发布日期: 2017-11-08 | 更新日期: 2022-03-11