Ledil LISA2 LED Lighting Lenses
LEDiL LISA2 LED Lighting Lenses are 9.9mm and 10mm in diameter variants with glue or clip compatible with up to 3535 size LED packages. LEDiL LISA2 LED Lighting Lenses come with a small footprint suitable for tight PCB layout. These LED lighting lenses are miniature Total Internal Reflection (TIR) lenses for jewelry shops, reading lights, torches, and headlamps.Features
- Small footprint suitable for tight PCB layout
- 9.9mm diameter variant with glue or clip
- Compatible with up to 3535 sizes LED packages
- Diverse selection of beam angles ranging from real spot to wide, including oval pattern
Applications
- Jewelry shops
- Reading lights
- Torches
- Headlamps
Relative Intensity
View Results ( 55 ) Page
| 物料编号 | 数据表 | 描述 | 直径 | 端接类型 | 用于 |
|---|---|---|---|---|---|
| FP14766_LISA2-WWX-PIN | ![]() |
LED镜片和组件 Assembly round 9.9mm(D)7mm(H) | 9.9 mm | Adhesive , Pin | Osram |
| FP11851_LISA2-O-90-PIN | ![]() |
LED镜片和组件 Single Lens | 9.9 mm | Adhesive, Pin | Cree, Lumileds, Sharp |
| FP10992_LISA2-M-PIN | ![]() |
LED镜片和组件 Single Lens | 9.9 mm | Adhesive, Pin | Lumileds, Nichia, Samsung |
| FP13030_LISA2-M-CLIP | ![]() |
LED镜片和组件 Pack Round 1 Pos 9.9mm D mm H | 9.9 mm | Adhesive, Clips | Cree, Lumileds, Nichia, Osram, Samsung, Seoul |
| FP14415_LISA2-O-CLIP | ![]() |
LED镜片和组件 Lens round 10mm(D)7.13mm(H) | 10 mm | Clip | Cree, Lumileds, Seoul |
| FP11126_LISA2-O-PIN | ![]() |
LED镜片和组件 Single Lens | 9.9 mm | Adhesive, Pin | Lumileds, Nichia, Samsung |
| FP11073_LISA2-W-CLIP | ![]() |
LED镜片和组件 Single Lens | 9.9 mm | Adhesive, Clips | Lumileds, Nichia |
| FP11001_LISA2-M-PIN | ![]() |
LED镜片和组件 Single Lens | 9.9 mm | Adhesive, Pin | Osram Oslon SSL |
| FP11055_LISA2-RS-PIN | ![]() |
LED镜片和组件 Single Lens | 9.9 mm | Adhesive, Pin | Cree, Seoul, Sharp |
| FP13026_LISA2-WW-PIN | ![]() |
LED镜片和组件 Secondary Optic | 9.9 mm | Adhesive, Pin | Cree, Lumileds, Nichia, Osram, Samsung |
发布日期: 2019-03-05
| 更新日期: 2023-05-01