LEM HMSR-SMS Current Sensor Demonstration Boards
LEM HMSR-SMS Current Sensor Demonstration Boards provide a practical and efficient platform for evaluating the performance of LEM’s HMSR-SMS Integrated Current Sensors (ICS) in real-world applications. These demo boards eliminate the need for custom PCB design or complex tools, offering a standardized form factor and consistent thermal performance across all demo boards. This uniformity allows for straightforward comparison between different sensor models and packages under similar conditions. The boards feature two primary cable connection options: a standard hole for quick setup using fork terminals, or the REDCUBE terminal for optimal reliability, minimal resistance, and superior thermal performance. For secondary connections, the use of a Molex 901471108 female connector (or equivalent) is recommended. To minimize signal disturbance, probes or coaxial/twisted cables should be connected directly to the output connector. It’s important to ensure the output is connected to a high-impedance input, as a 50Ω load can overload the sensor and degrade its performance.Features
- Evaluates the performance of Integrated Current Sensors in customer applications, without the need to design a specific PCB or use complex tools
- Designed with a similar form factor and thermal performance
- Easily compare the performance of different products with different packages in similar conditions
- Sensor output voltage is proportional to the current input
- Molex 901471108 female connector (or equivalent) recommended to ensure secondary connection
- 2x options are available on the board to connect the primary cable
- Standard hole - fastest solution to connect the primary cables, for example, using a fork terminal
- REDCUBE terminal - the most reliable connection, ensures the lowest total resistance and the best thermal performance
Applications
- Small drives
- Heating, Ventilation, and Air Conditioning (HVAC) inverters
- Appliances
- Solar inverters
Resources
General Overview
Typical Test Setup
发布日期: 2025-07-22
| 更新日期: 2025-10-24