LEMO M Series Ratchet Coupling Connectors
LEMO M Series Ratchet Coupling Connectors provide a screw coupling system that enables a quick, secure coupling of the connectors for high vibration environments. When mated, these connectors are watertight to 2 meters for 15 hours, achieving an IP68 rating. The plugs come with two grip designs: a standard knurl grip or an arctic grip to allow secure mating while wearing gloves. Receptacle styles include jam-nut or flange panel mount with crimp contacts, PCB pins, or in-line cable mount shells. The M series delivers 360° shielding and high shell conductivity to ensure excellent EMI protection. The overmold feature provides additional strain relief, ensuring cable mount reliability. LEMO M connectors are designed for energy, alternative energy, industrial automation, performance automotive, and other harsh environment applications that require robust performance in a lightweight and compact size.Features
- Vibration resistant - vibration tends to tighten, not loosen
- Quick-mating - 1/2 turn to seat
- Excellent EMI protection - full 360° shielding and high shell conductivity
- IP68 - watertight to 2 meters for 15 hours
- Oil and gas resistant
- Single grip, standard knurl grip, or arctic grip for use while wearing gloves
- Laser engraved with a batch number to ensure complete traceability
Applications
- Avionic control and sensors
- Robotics and remote controls
- Hybrid and electric vehicles
- Motorsports
- Batteries and fuel cells
- Communications radios
- Health monitoring
- Data fill devices
- Field use rugged medical equipment
- Modems and system modules
- Man-pac electronics
- Navigation systems
- Night vision devices
- Security and surveillance
- Video camera and terminals
- Unattended sensors
发布日期: 2009-10-26
| 更新日期: 2024-04-15