OmniOn Power 12A Non-Isolated Pico DLynx™DC-DC Power Modules

OmniOn Power™ 12A Pico DLynx™ Non-Isolated DC-DC Power Modules are non-isolated DC-DC converters that deliver up to 12A of output current and operate over a wide input voltage range (VIN = 3VDC to 14.4VDC). Available in both analog and digital configurations, OmniOn Power Embedded Power's non-isolated power modules offer many features, including a digital interface using the PMBus protocol (the digital version), Tunable Loop™ to optimize dynamic output voltage response, remote On/Off, adjustable output voltage, overcurrent and overtemperature protection, small size (12.2mm x 12.2mm x 8.5mm), wide operating temperature range (-40°C to +85°C), open-frame design, fixed switching frequency, and more.

Features

  • Compliance to RoHS EU Directive 2002/95/EC (Z versions)
  • Compatibility in a Pb-free or SnPB reflow environment (Z versions)
  • DOSA based
  • Power Good signal
  • Output voltage programmable from 0.6VDC to 5.5VDC via external resistor
  • Ability to sink and source current
  • ISO**9001 and ISO 14001 certified manufacturing facilities

Applications

  • Distributed power architectures
  • Intermediate bus voltage applications
  • Telecommunications equipment
  • Servers and storage applications
  • Networking equipment
  • Industrial equipment

Analog

OmniOn Power 12A Non-Isolated Pico DLynx™DC-DC Power Modules

Digital

OmniOn Power 12A Non-Isolated Pico DLynx™DC-DC Power Modules
发布日期: 2011-06-02 | 更新日期: 2024-08-27