LITEON H11D1 Schmitt Trigger Optocouplers / Photocouplers

LITEON H11D1 Schmitt Trigger Optocouplers / Photocouplers are high-performance phototransistor-based optoelectronic devices designed for applications requiring electrical isolation and signal integrity. Encased in compact 6-pin packages, the LITEON H11D1 combines the functionality of an optocoupler with a Schmitt trigger circuit. These components provide electrical isolation between circuits while also converting input signals into clean, noise-free digital outputs, thanks to the hysteresis provided by the Schmitt trigger. With a high isolation voltage of 5000VRMS, H11D1 devices are ideal for use in switch-mode power supplies (SMPS), battery chargers, telecommunication equipment, and industrial control systems, where low-voltage circuits need to be protected against high-voltage transients and electrical noise. Fast switching characteristics and stable output make these optocouplers suitable for both analog and digital applications, ensuring reliable performance in environments where signal clarity and safety are critical.

Features

  • 20% minimum current transfer ratio at 10mA, 10V
  • High isolation voltage between the input and output
  • Very high collector-emitter breakdown voltage
  • UL approved (No. E113898)
  • VDE approved (No. 094722)
  • 1-channel type package options
    • H11D1 - dual in-line package
    • H11D1M - wide lead spacing package
    • H11D1S - surface mount package
    • H11D1S-TA1 - tape and reel packaging

Applications

  • SMPS
  • Battery chargers
  • Telecommunications equipment
  • Industrial controllers
  • Home appliances
  • Fax machines and modems

Specifications

  • Input
    • 1.5V maximum forward voltage, 1.2V typical
    • 10µA maximum reverse current, 0.01µA typical
    • 250pF maximum terminal capacitance, 30pF typical
    • 60mA maximum forward current
    • 6V maximum reverse voltage
    • 100mW maximum power dissipation
  • Output
    • 100nA maximum collector dark current
    • 300V minimum collector-emitter breakdown voltage
    • 7V minimum emitter-collector breakdown voltage
    • 100mA maximum collector current
    • 150mW maximum collector power dissipation
  • 250mW maximum total power dissipation
  • 5,000VRMS maximum isolation voltage
  • Transfer characteristics
    • 2mA minimum collector current
    • 20% current transfer ratio
    • 0.4V maximum collector-emitter saturation voltage, 0.25V typical
    • 0.6pF typical floating capacitance
    • 5µs typical turn-on/-off time
  • -55°C to +100°C operating temperature range
  • +260°C maximum soldering temperature
发布日期: 2025-08-21 | 更新日期: 2025-08-28