Littelfuse 通用ESD保护SPA二极管
Littlefuse通用ESD保护SPA二极管可保护电子设备免受瞬态电压损害。有多种二极管可供选择,可满足行业要求,从而解决多种棘手的问题。
应用
- 10/100/1000以太网
- 直流电力线
- 通用I/O
特色二极管
二极管电压范围为5V至22V、峰值脉冲电流为30A至270A,电容为160pF至660pF。
可安全地吸收 ±30kV重复性静电放电冲击且性能不会降低,0201尺寸的占位。
Protects high-speed data interfaces from over-voltage caused by electrostatic discharge (ESD).
双向离散TVS二极管阵列,具有较高的ESD保护功能和0.02μA的低漏电流。
设计用于保护具有非对称工作电压(-7V至12V)的RS-485应用。
Protects against ESD and lightning-induced surge currents and replaces 0402-sized MLVs.
0201 form factor, replaces MLVs in portable applications, LED lighting modules, and low-speed I/Os.
查看全部Littelfuse SPA二极管
Designed for devices requiring advanced protection from ESD, EFT, and lightning induced transients.
发布日期: 2019-06-28
| 更新日期: 2023-05-26