Littelfuse MP8000蓝牙功能继电器

Littelfuse MP8000 Bluetooth®功能继电器是一款先进的电机保护电子过载继电器,可使用iPhone或Android智能手机或平板电脑上的Littelfuse APP完全编程。Littelfuse MP8000继电器保护消耗0.5 A至1000 A满载电流的任何电机,设计用于工作电压为90VAC至690VAC的单相或三相系统。该过载继电器在一个封装中结合了过载、电压、缺相和反转、电压和电流不平衡、电力监控和欠载保护。与智能手机或平板电脑配对后,用户可以使用蓝牙接口进行独立应用。这些单元还具有一个以太网通信端口,可以用来组成以太网Modbus TCP/IP网络。这些继电器可以从PC或SCADA系统进行远程监控和控制。通过带有可选解决方案软件的PC或使用MP8000内存映射的其他软件程序可进行数据记录。这种监控和控制增强了弧闪的安全性。应用包括输送机系统、暖通空调设备、锯和研磨机、风扇电机以及几乎任何泵送应用。

Littelfuse MP8000 units also feature an Ethernet communications port that can be used to form an Ethernet Modbus TCP/IP network. These relays can be remotely monitored and controlled from a PC or SCADA system. Data logging is available through a PC with the optional Solutions software or other software program using the MP8000 memory map. The monitoring and control features enhance arc-flash safety. Applications include conveyor systems, HVAC equipment, saws and grinders, fan motors, and almost any pumping application.

特性

  • 蓝牙接口
  • 可编程电压与电流设置
  • 三个可选重启选项:自动、半自动或手动
  • 四个可编程延迟定时器:上电、快速循环保护、电机冷却和欠载重启
  • 可以通过网络在面板上的按钮远程进行灵活复位
  • 网络通信能力:兼容以太网Modbus TCP/IP

应用

  • 输送机系统
  • 暖通空调设备
  • 锯和研磨机
  • 风扇电机
  • 泵送应用

视频

布线图

应用电路图 - Littelfuse MP8000蓝牙功能继电器
发布日期: 2018-01-15 | 更新日期: 2023-02-09