Littelfuse SP402x TVS Diode Arrays
Littelfuse SP402x TVS Diode Arrays safely absorb up to 7A, 12A, and 15A per IEC61000-4-5 (tp = 8/20μs) without performance degradation and a minimum ±30kV ESD per IEC 61000-4-2 International Standard. These devices integrate low capacitance steering diodes with one or two Zener diodes for unidirectional or bidirectional protection, respectively, to protect against ESD and lightning-induced surge events. The low loading capacitance and high surge capability make the Littelfuse SP402x series ideal for protecting telecommunication ports such as xDSL and other high voltage, high-speed legacy interfaces.Features
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, (8/20μs as defined in IEC 61000-4-5 2nd edition)
- SP4024: 7A
- SP4023: 12A
- SP4022: 15A
- Low capacitance of 1.3pF (at VR=0V)
- Low leakage current
- Unidirectional and bidirectional configuration
- Small SOD323 package fits 0805 footprints
- Moisture Sensitivity Level (MSL) 1
- AEC-Q101 qualified
- Halogen free, lead free, and RoHS compliant
Applications
- xDSL interfaces
- RS-232
- RS-485
- Power ports
- Security equipment
- Instrumentation
- Medical equipment
- Computers and peripherals
Block Diagram
发布日期: 2015-01-26
| 更新日期: 2022-03-11