Littelfuse 超低电容TVS SPA二极管
Littelfuse超低电容TVS SPA二极管可为全球最具挑战性的高速串行接口提供高级ESD保护。
特性
- Provides higher-order ESD protection for challenging high-speed serial interfaces
- Unidirectional or bidirectional
- 1 to 8 channels
- 5V to 28V working voltage
- Up to -55°C to +125°C operating temperature range
特色超低电容二极管
能够以超过IEC 61000-4-2标准(±8kV接触放电)的水平提供低电容ESD保护。
安全地吸收IEC61000-4-2中规定的最高水平的重复性静电放电破坏
可以安全地吸收 IEC61000-4-2 中规定的最高水平的重复 ESD 电击
四通道超低电容TVS二极管阵列,具有出色的ESD保护能力。
Offers low capacitance, low leakage current & low clamping voltage in low-profile DFN packages.
查看全部Littelfuse SPA二极管
Designed for devices requiring advanced protection from ESD, EFT, and lightning induced transients.
发布日期: 2019-06-28
| 更新日期: 2023-05-30