Lumex SML-LXF3535UVCC10 Standard LED
Lumex SML-LXF3535UVCC10 Standard LED features two UVC chips in one LED available in the violet lens. This LED includes 270nm to 285nm peak wavelength, 8mW to 10mW radiant flux, and 120° viewing angle. The SML-LXF3535UVCC10 LED operates at -30°C to +60°C temperature range and 5V to 7V forward input voltage range. This Lumex LED offers 150mA maximum forward current, 0.7mW power dissipation, and +20℃/W thermal resistance. The SML-LXF3535UVCC10 LED is available in a square water clear transparency lens.Features
- 270nm to 285nm peak wavelength
- 8mW to 10mW radiant flux
- Violet color lens
- 120° viewing angle
- -30°C to 60°C operating temperature range
- 5V to 7V forward input voltage range
- 150mA maximum forward current
- 0.7mW power dissipation
- 20℃/W thermal resistance
- -40°C to 100°C storage temperature range
Mechanical Dimensions
发布日期: 2020-11-23
| 更新日期: 2024-05-21