Lumileds LUXEON 2835 Architectural LEDs

Lumileds LUXEON 2835 Architectural LEDs provide mid-power color quality, consistency, efficacy, and longevity demanded in architectural lighting solutions. The 2835 LEDs supply an industry-standard footprint with a broad range of CCTs, CRIs, and voltages. 1/9th micro bins and 2, 3, 4, and 5-step MacAdam ellipse possibilities make the LUXEON 2835 a flexible and efficient system solution for projects needing high lumen output. The Lumileds LUXEON 2835 Architectural LEDs feature various voltage and die count configurations to meet a wide range of application requirements. The Color Line of LEDs has a wide spectrum range with a full-color palette. The LUXEON 2835 LEDs are ideal for soft/panel lights, linear, troffers, downlights, and retrofit lamps.

Features

  • Various configurations of voltage and die count to meet a wide range of application requirements
  • Industry-standard footprint for drop-in replacement designs
  • Maximum drive current of up to 480mA allows for reduction of LED count
  • Class-leading 198+ lm/W and a 13% increase at specified conditions
  • Single VF solution to reduce power variation in the application
  • Top-notch color stability
  • Micro color binning enables kitting to create 2 SDCM
  • 6V and 9V hot-color targeting and 1/9m micro-color binning enable tight color control
  • 2-, 3-, 4- and 5-step MacAdam ellipse color kits available

Applications

  • Panel/soft lights
  • Linear
  • Troffers
  • Retrofit lamps
  • Downlights
发布日期: 2020-07-17 | 更新日期: 2025-05-09