Lumileds LUXEON 2835 FreshFocus Technology™ LEDs
Lumileds LUXEON 2835 FreshFocus Technology™ LEDs creates impactful lighting by accentuating the freshness and overall visual appeal of fresh food. These LEDs incorporate spectrum engineered products with focused color points that enable right lighting for specific merchandise and applications. The LUXEON 2835 LEDs provides industry standard footprint for drop-in replacement designs. These LEDs operate at a maximum drive current of up to 240mA that allows for reduction of the LED count. The LUXEON 2835 LEDs are Infrared (IR) as well as Ultra Violet (UV) free that keeps the food fresh and prevents meat discoloration. Typical applications include downlights, indoor area lighting, and lamps.Features
- Focused color points to enable the right lighting for specific merchandise and applications
- Industry standard footprint for drop-in replacement designs
- Maximum drive current of up to 240mA allows for reduction of LED count
- IR and UV free and keeps the food fresh prevents meat discoloration
- 3- and 5-step MacAdam ellipse color kits available
Specifications
- 240mA maximum DC forward current
- 300mA peak pulsed forward current
- 125°C LED junction temperature
- Class 2 ESD sensitivity
- -40°C to 105°C operating case temperature
- -40°C to 105°C LED storage temperature
- 3 allowable reflow cycles
- 5V reverse voltage (Vreverse)
Applications
- Downlights
- Indoor area lighting
- TLEDs
- Troffers
- Lamps
LUXEON 2835 LEDs Mechanical Dimensional Drawing
Additional Resources
View Results ( 4 ) Page
| 物料编号 | 数据表 | 描述 | 光通量/辐射通量 | If - 正向电流 | Vf - 正向电压 |
|---|---|---|---|---|---|
| L128-RM00CA3500000 | ![]() |
白色 LED Specialty 白色 LED FreshFocus 2835 | 31 lm | 120 mA | 3 V |
| L128-FS00CA3500000 | ![]() |
白色 LED Specialty 白色 LED FreshFocus 2835 | 50 lm | 120 mA | 3 V |
| L128-MM00CA3500000 | ![]() |
白色 LED Specialty 白色 LED FreshFocus 2835 | 30 lm | 120 mA | 3 V |
| L128-PR00CA3500000 | ![]() |
白色 LED Specialty 白色 LED FreshFocus 2835 | 44 lm | 120 mA | 3 V |
发布日期: 2018-06-01
| 更新日期: 2022-08-16