Lumileds LUXEON NightScape Technology LEDs
Lumileds LUXEON NightScape Technology LEDs significantly reduce the percent of blue content between 400nm and 500nm to less than 2%. The LUXEON NightScape Technology LEDs address concerns about harm from night-time illumination and the significant impacts on the circadian rhythms and behaviors of humans, plants, and wildlife. These efficient solutions offer about 185lm/W with similar lumen maintenance values to white LEDs. Functional color rendering creates a comfortable and welcoming warm light for outdoor illumination. These LEDs are ideal for the outdoor lighting industry and are common to many manufacturers for streetlights, pedestrian, landscape, and similar applications.Features
- Less than 2% blue light content
- Superior high efficacy at rated current enables outstanding lm/W at the system level
- Reliable package design ensures long application lifetimes
- Industry-standard packages allow drop-in replacements for existing 3030 and 5050 packages
- Class 2 ESD sensitivity per ANSI/ESDA/JEDEC JS-001-2012
- RoHS compliant
Applications
- 3030 package
- Panel/soft lights
- Spotlights
- Linear
- Troffers
- Downlights
- Wall packs
- Horticulture
- 5050 package
- Street lights
- High/low bay
- Flood lights
- Wall packs
- Landscape lighting
- Downlights
Specifications
- 1900K nominal CCT
- 32.6lm (3030) or 695lm (5050) typical flux options
- 142lm/W (5050) or 185lm/W (3030) typical efficacy options
- 138° (5050) or 160° (3030) typical total included angle options
- 110° (3030) or 116° (5050) typical viewing angle options
- +125°C LED junction temperature
- -40°C to +105°C operating temperature range
- 3x allowable reflow cycles
Videos
发布日期: 2023-09-22
| 更新日期: 2024-08-20