Luminus Devices CXM-6/9/14 Gen 4 COB White LEDs
Luminus Devices CXM-6/9/14 Generation 4 COB White LEDs are high flux density LEDs that provide enhanced efficacy with reduced power consumption. These LEDs feature a Correlated Color Temperature (CCT) range of 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K. The CXM-6/9/14 white LEDs offer excellent optical emission uniformity and color over angle consistency, exceptional long-term color stability, and superior thermal conductivity for uniform heat spreading. These Generation 4 COB array LEDs are RoHS/REACH compliant, and UL recognized. Typical applications include downlights, shop lighting, architectural and specialty, hospitality, street lighting, tunnel lighting, and spotlights/track lights.Features
- High lumen output and efficacy typical
- Over 1,570lm, 130LPW @3000K, 90CRI, Tj = 85ºC
- Over 2,015lm, 167 LPW @5000K, 70CRI, Tj = 85ºC
- CCT range 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K
- AccuWhite high color rendering, 97CRI (typical most CCTs)
- 3 SDCM color binning standard, 2 SDCM binning available
- Excellent optical emission uniformity and color over angle consistency
- Exceptional long term color stability
- Superior thermal conductivity for uniform heat spreading
- Environmentally friendly:
- RoHS and REACH compliant
- UL recognized, file # E465703
Applications
- Street lighting
- Spotlights/track lights
- Downlights
- Shop lighting
- Hospitality lighting
- Architectural and specialty
- Tunnel lighting
- Parking lots and area lighting
Typical Spectrums
View Results ( 176 ) Page
| 物料编号 | 数据表 | 描述 | 系列 |
|---|---|---|---|
| CXM-6-30-90-18-AC40-F5-3 | ![]() |
白色 LED White 3000 K 90-CRI, CXM-6 Series | CXM-6 Gen 4 |
| CXM-14-30-90-36-AC40-F5-3 | ![]() |
白色 LED White 3000 K 90-CRI, CXM-14 Series | CXM-14 Gen 4 |
| CXM-6-30-95-36-AC40-F5-3 | ![]() |
白色 LED White 3000 K 95-CRI, CXM-6 Series | CXM-6 Gen 4 |
| CXM-9-30-95-36-AC40-F5-3 | ![]() |
白色 LED White 3000 K 95-CRI, CXM-9 Series | CXM-9 Gen 4 |
| CXM-14-40-90-36-AC40-F5-3 | ![]() |
白色 LED White 4000 K 90-CRI, CXM-14 Series | CXM-14 Gen 4 |
| CXM-6-30-90-36-AC40-F5-3 | ![]() |
白色 LED White 3000 K 90-CRI, CXM-6 Series | CXM-6 Gen 4 |
| CXM-6-40-90-18-AC40-F5-3 | ![]() |
白色 LED White 4000 K 90-CRI, CXM-6 Series | CXM-6 Gen 4 |
| CXM-6-40-90-36-AC40-F5-3 | ![]() |
白色 LED White 4000 K 90-CRI, CXM-6 Series | CXM-6 Gen 4 |
| CXM-9-40-90-36-AC40-F5-3 | ![]() |
白色 LED White 4000 K 90-CRI, CXM-9 Series | CXM-9 Gen 4 |
| CXM-14-30-80-36-AC40-F5-3 | ![]() |
白色 LED White 3000 K 80-CRI, CXM-14 Series | CXM-14 Gen 4 |
发布日期: 2022-01-04
| 更新日期: 2023-09-07