Luminus Devices MP-3030-120K Monochromatic Mid-Power LEDs
Luminus Devices MP-3030-120K Monochromatic Mid-Power LEDs deliver a minimum 90 CRI with very high lumen/W efficacy utilizing narrow-band red (KSF) phosphor to enable high color rendering performance. Within a -40°C to +85°C operating temperature range, the MP-3030-120K LEDs feature a flux range from 30 lumens to 42 lumens, 2.5V to 2.8V forward voltage range, a 120° typical viewing angle, and built-in ESD protection. Applications include replacement lamps, panel lighting, downlights, and architectural lighting.Features
- High efficacy
- Minimum 90 CRI
- Low thermal resistance
- Compatible with automatic placement equipment
- Compatible with infrared reflow solder processes
- Moisture Sensitivity Level (MSL) 3
- RoHS and REACH compliant
Applications
- Replacement lamps
- Panel lighting
- Downlights
- Architectural lighting
Specifications
- 30 lumens to 42 lumens flux range
- 2.5V to 2.8V forward voltage range
- 10µA maximum reverse current
- 120° typical view angle
- 9°C/W typical thermal resistance
- 1000V minimum ESD protection
- 400mA maximum forward current
- 600mA maximum pulse forward current
- 1160mW maximum power dissipation
- 5V reverse voltage
- -40°C to +85°C operating temperature range
- +120°C maximum junction temperature
- +230°C or +260°C maximum soldering temperatures for 10s
发布日期: 2023-07-06
| 更新日期: 2025-02-20