Luminus Devices MP-5050-810P High-Power LEDs

Luminus Devices MP-5050-810P High-Power LEDs offer high efficacy, low thermal resistance, and minimum 70, 80, or 90 CRI options. These LEDs feature a 240mA forward current, 5520mW power dissipation, 5V reverse voltage, 2°C/W thermal resistance, and 120° viewing angle. The MP-5050-810P LEDs are compatible with automatic placement equipment and the infrared reflow solder process. These LEDs are RoHS and REACH compliant. Typical applications include replacement lamps, indoor and outdoor signboard backlighting, general lighting, and architectural/decorative lighting.

Features

  • High efficacy
  • Minimum 70, 80, or 90 CRI options
  • Low thermal resistance
  • Compatible with automatic placement equipment
  • Compatible with the infrared reflow solder process
  • RoHS and REACH compliant

Applications

  • Replacement lamps
  • General lighting
  • Architectural/decorative lighting
  • Indoor and outdoor sign board back light

Specifications

  • 240mA forward current
  • 5520mW power dissipation
  • 5V reverse voltage
  • 20V to 23V forward voltage range
  • 120° viewing angle
  • 2°C/W thermal resistance
  • -40°C to 105°C operating temperature range

Binning Structure

Luminus Devices MP-5050-810P High-Power LEDs
发布日期: 2025-07-10 | 更新日期: 2025-08-05