Luminus Devices Perfect White COB LEDs

Luminus Devices Perfect White COB LEDs are designed to replicate the color and quality of light produced by halogen lamps without any harmful UV emissions. These perfect white COB LEDs fill the critical cyan gap in the spectrum. The LED arrays feature lumen range from less than 500lm to over 3,500lm and 5W to 60W typical power range. These perfect white COB LEDs are available in 6.3mm, 9.6mm, 11.7mm, 14.3mm, and 22mm light emitting surface diameters. Typical applications include hospitality lighting, architectural and specialty, shop lighting, and track lights.

Features

  • Continuous spectrum with enhanced cyan rendering index
  • Lumen range from less than 500lm to over 3,500lm, @ Tj = 85ºC
  • Typical power range from 5W to 60W
  • 3 Standard Deviation Colour Matching (SDCM) color binning accuracy
  • Excellent optical emission uniformity and color over angle consistency
  • Exceptional long-term color stability
  • Package thermal conductivity more than the industry average
  • RoHS and REACH compliant
  • E465703 UL recognized

Applications

  • Museums and art galleries
  • Shop lighting
  • Spotlights/track lights
  • Architectural and specialty
  • Hospitality lighting
  • Downlights
  • Shop lighting
  • Metal halide replacement

Videos

发布日期: 2018-10-24 | 更新日期: 2022-03-10