Luxonis OAK-D Lite Robotic Perception Camera Lite

Luxonis OAK-D Lite Robotic Perception Camera Lite brings Spatial AI to the price point necessary to unlock all sorts of applications. The camera features 300,000-point stereo depth, and an integrated 12.3MP camera capable of 4k video with onboard encoding. The OAK-D Lite has 1.4 TOPS of neural inference (AI) processing for real-time object detection and semantic segmentation.

Available in two variants:
The fixed-focus and auto-focus variants have fixed-focus grayscale stereo cameras. The auto-focus vs. fixed-focus variants of OAK-D-Lite differ only in the 12.3 MP color camera. Fixed-focus has the lens fixed in place mechanically and can't move, whereas auto-focus has an electromagnet that controls the lens position dynamically.

Auto-focus can focus on objects dynamically, which is mainly useful for objects within 50cm of the device.
Fixed-focus is recommended for heavy-vibration applications (e.g., drones, lawnmowers, bikes w/out suspension, etc.

Features

  • 4 TOPS of processing power (1.4 TOPS for AI)
  • Run any AI model, even custom architectured/built ones
  • Encoding: H.264, H.265, MJPEG - 4K/30FPS, 1080P/60FPS
  • Computer vision: warp/dewarp, resize, crop, edge detection, feature tracking
  • Stereo depth perception at 200FPS+ with filtering
  • Object tracking: 2D and 3D tracking
  • Dimensions: 91x28x17.5 mm
  • Weight: 61g
发布日期: 2022-05-20 | 更新日期: 2024-02-01