MACOM MAAM01x CATV Amplifiers
MACOM MAAM01x CATV Amplifiers are a new series of CATV amplifiers that are designed for compliance with the DOCSIS 3.1 standard. The MACOM MAAM01x series are suited for high-bandwidth data transfers over existing hybrid fiber-coaxial infrastructures. They are RoHS compliant and 260°C reflow compatible.Features
- Low noise
- Very low distortion performance
- Halogen-free "Green" mold compound
- RoHS compliant and 260°C reflow compatible
- Wide bandwidth for DOCSIS 3.1
- External bias current control
View Results ( 10 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| MAAM-011251-TR1000 | ![]() |
射频放大器 Amplifier,5-1218 MHz,15dB,SOT-89,1K Reel |
| MAAM-011258-TR1000 | ![]() |
射频放大器 Amplifier, 5-1218 MHz, 12dB, TR-1000 |
| MAAM-011185-TR1000 | ![]() |
射频放大器 5-300MHz Gain 21.2dB NF 3.1dB GaAs |
| MAAM-011162-TR1000 | ![]() |
射频放大器 Amplifier,CATV,5-1218MHz,SOT-89,1kReel |
| MAAM-011220-TR1000 | ![]() |
射频放大器 Amplifier,CATV,45-1218MHz,SOT-89,1kReel |
| MAAM-011169-TR1000 | ![]() |
射频放大器 45-1200MHz Gain 25dB NF 4.4dB P1dB 29 dBm |
| MAAM-011184-TR1000 | ![]() |
射频放大器 5-300MHz Gain 21dB NF 2.25dB GaAs |
| MAAM-011163-TR1000 | ![]() |
射频放大器 Amplifier,5-1218 MHz,19dB,SOIC-8EP,T&R1K |
| MAAM-011182-TR1000 | ![]() |
射频放大器 45-1218MHz Gain 18dB NF 3.8dB Max 75 Ohm |
| MAAM-011240-TR1000 | ![]() |
射频放大器 Amplifier, 5-1218 MHz,17dB,SOIC-8EP, T&R |
发布日期: 2015-04-09
| 更新日期: 2022-03-11