Alliance Memory
Alliance Memory, Inc.是专为通信、计算机、工业和消费性设备等市场提供传统内存产品的全球化供应商。该公司产品支持各种3.3V和5V异步SRAM,大多使用于主流的数字信号处理器 (DSP) 和单片机同步SRAM、低功耗SRAM和ZMD低功耗SRAM。Alliance Memory供应的SRAM系列包含密度从64k到16M的快速SRAM和64k到32M的低功耗 (LP) SRAM,两者都提供x8和x16的配置。
此外,Alliance Memory也提供从16M到最高8Gb的同步DRAM (SDR)、DDR1、DDR2、DDR3(1.35V和1.5V)以及LP Mobile DDR产品。
Alliance Memory的最新产品
-
MT46H Automotive LPDDR SDRAM
2024/2/2 Features auto-refresh and self-refresh modes and bidirectional data strobe per byte of data (DQS).
-
ASFC系列5.1 e·MMC
2023/11/30 具有单芯片MMC控制器和NAND闪存的紧凑型存储解决方案。
-
AS9F Nand Flash Memories
2023/9/27 Features a Nand interface with x8 bus width and pinout compatibility for all densities.
-
AS25F串行NOR闪存
2022/10/28 结合了高达133MHz快速读取性能和快速编程与擦除时间的存储器件。