Alpha Wire 特色产品
ThermoThin Hook-Up Wires
Withstand temperatures from -150°C to +300°C and up to 35% smaller in diameter than PTFE options.
GRP-160 Advanced Protection Expandable Sleeving
Offers advanced abrasion and cut-through protection, expandable to 150%, easy to use.
Cable Glands
Features water-tight, IP68-rated dome glands, flexible spiral glands, and sealing hole plugs.
Industrial Ethernet Alpha Essential Cables
Includes CAT 5e, CAT 6, and CAT 7, to better serve component integration and bandwidth needs.
Xtra-Guard® 4 Extreme Temperature Cables
Three times low-temperature flexibility of ordinary PVC and outstanding ultraviolet light stability.
Xtra-Guard® 2 Multi-Conductor Cables
Ideal for use in industrial applications where abrasion and mechanical abuse is common.
Industrial Automation Connectivity Solutions
Rugged, easy to use, solution connects sensors and actuators form end-to-end connectivity
Micro Coaxial Cables
50 to 32AWG, use high-strength silver-plated or tinned-copper alloys rated up to +200°C