CONXALL 特色产品
MULTI-CON-X/MAXI-CON-X 0.570" OD Sealed Backshells
0.570" maximum cable diameter for significantly larger cable sizes than standard backshell design.
Mixed Signal/Power Contact MINI-CON-X® OTS Cables
Factory-molded and high-quality molded cables are available as a standard off-the-shelf item.
Multi-Con-X Extra Large Backshell
Extra-large backshell compatible with Mega-Con-X through an included adapter.
Insta-Click® Off-the-Shelf Cable Assemblies
300V voltage rating, 22AWG, 20AWG, or 16AWG wires, and a -30°C to +105°C temperature range.
Multi-Con-X® Insta-Click® Connectors with Screws
Offers a 13A current rating, IP68 waterproof sealing, and a 600V voltage rating.
Multi-Con-X® Shielded Connectors
Rugged design with a threaded coupling mechanism and durable machined brass components.
Micro-Con-X® Insta-Click™ Sealed Connectors
Designed specifically for harsh environments. spring-loaded latching mechanism, up to IP68 rating.
Mini-Con-X® Insta-Click™ Sealed Connectors
Offers a latching mechanism that provides an automatic positive lock to improve water resistance.