KOA Speer 特色产品
WN73H Metal Thin Film Chip Resistors
High-power, wide-termination, and high-precision resistors for automotive, medical, and industrial.
UR73VH2B SMD Current Sense Resistors
Current-detecting resistors for power supplies and motor circuits.
HV73-RT High Voltage (Anti-Sulfur) Chip Resistors
Offers a superior maximum working voltage (Up to 3000V) compared to the HV73 Flat Chip Resistors.
SG73P Anti-Surge Thick Film Chip Resistors
High-power resistors in an 0402 package designed for use in automotive ECUs.
RN73R-2E Ultra-Precision Thin Film Resistors
Features high heat resistance up to +155°C and an ultra-high precision tolerance (±0.05%).
RK73Z Zero Ohm Jumper Chip Resistors
AEC-Q200 qualified and meet EU RoHS requirements, features 50mΩ maximum resistance.
RS73 High-Precision Flat Chip Resistors
High-precision devices with resistance change of ±0.2% and ±0.5% and ±25ppm/°C and ±50ppm/°C TCR.