Laird Technologies 特色产品
MAF06 High-Current Low DCR SMD Power Inductors
Power line noise suppression and desired power efficiency while delivering extremely low DCR.
Tflex™ HR6.5 Thermal Gap Filler
Thermal interface material with >6W/mK thermal conductivity with high recovery properties.
Tflex™ CR550 2-Part Dispensable Gap Filler
Transfers unwanted heat in automotive components and the A+B putty material cures in place.
Tputty™ 910 1-Part Dispensable Gap Filler
Minimizes stress on components during assembly, offers the reliability of a traditional thermal pad.
Tputty™ 607MF 1-Part Dispensable Gap Filler
Highly thermally conductive, specially designed in response to growing need for high-speed assembly.
Tflex™ CR350S 2-Part Dispensable Gap Fillers
Provide high thermal conductivity, low thermal resistance, and high reliability.
Tputty™ SF560 1-Part Dispensable Gap Fillers
Designed to offer thermal conductivity of 5.6W/mK, along with superior thermal resistance.
Tflex SF7 Thermal Gap Fillers
Innovative, high-performing thermal material with silicone-free construction.