MaxLinear 特色产品
MxL86211I Single Port 2.5G Ethernet PHY
Supports 2500Mbit/s, 1000Mbit/s, 100Mbit/s, and 10Mbit/s data rates and multiple interfaces.
MxL86112 Single Port 1G Ethernet PHY
A cost-optimized solution that is well-suited for routers, switches, and home gateways.
MxL86211C 2.5G Ethernet PHY Transceiver IC
Cost-effective solution for networking devices such as routers, switches, and home gateways.
MxL7650x Evaluation Kits
Evaluate features and performance of the MxL7650x synchronous step-down COT buck converters.
MxL7650x 18V Synchronous Step-Down Converters
Supports up to 18V input with 2A, 3A, or 8A output capability, using constant-on-time (COT) control.
MxL83435/6 Quad RS-485/422 Receivers
High‑speed quad RS‑485 up to 65Mbps - excellent signal integrity, low skew, ±12kV IEC ESD, ±4kV EFT.
MxL83433/MxL83434 Receivers
Quad RS‑485/RS‑422 receivers with up to 32Mbps, high IEC ESD/EFT protection, and low channel skew.