Mersen
Mersen designs innovative solutions to optimize manufacturing processes in sectors such as energy, transportation, pharmaceutical, chemical, electronic, and process industries. Merson combines performance and innovation and is structured around two centers of excellence - Advanced Materials and Electrical Power.
特色产品 Mersen
A6T Fast-Acting Class T Fuses
Combines the desirable features of high current limitation and small physical size.
ATQ Time-Delay Midget Fuses
Features a 500VAC voltage rating with 42 ampere ratings from 1/10A to 30A.
Tri-Onic® TRM Time-Delay Midget Fuses
Offers a 250VAC voltage rating and ampere ratings from 1/10A to 30A.
A2D-R Amp-Trap 2000® Power Fuses
Provides IEC Type 2 No Damage protection to feeder, main, & branch circuits for all types of loads.