Mersen Featured Products
A6T Fast-Acting Class T Fuses
Combines the desirable features of high current limitation and small physical size.
ATQ Time-Delay Midget Fuses
Features a 500VAC voltage rating with 42 ampere ratings from 1/10A to 30A.
Tri-Onic® TRM Time-Delay Midget Fuses
Offers a 250VAC voltage rating and ampere ratings from 1/10A to 30A.
A2D-R Amp-Trap 2000® Power Fuses
Provides IEC Type 2 No Damage protection to feeder, main, & branch circuits for all types of loads.
ATDR Amp-Trap 2000® Power Fuses
Provides IEC Type 2 No Damage protection to sensitive branch circuit components and small motors.
ATQR Time-Delay Small-Dimension Fuses
Controls transformer inrush loads without nuisance openings and provides superior protection.
MPDB Open-Style Power Distribution Blocks
Offers a safe and easy method of splicing cables, splitting primary power into secondary circuits.