Monolithic Power Systems (MPS) 特色产品
MPQ4326B Synchronous Step-Down Converters
Configurable‑frequency step‑down regulators supporting operation from 200kHz to 2.5MHz.
MPQ4324 Synchronous Step-Down Converters
Highly configurable converters that support switching frequencies from 350kHz to 2.5MHz.
MPQ4241 USB Power Delivery PMICs
Delivers up to 65 W of continuous output power across a wide input voltage range.
MPQ4232 4-Switch Buck-Boost Converters
Integrates MOSFETs to deliver high efficiency and support output currents up to 6A.
MP5042 2A 28V E-Fuses
This device is designed to protect circuitry on the output from transients on the input.
MP3921 Single-Port PSE Power Controller
This device is designed for IEEE 802.3af/at-compliant Power over Ethernet (PoE) applications.
MP3314A 80mA 50V Boost Converter
Designed to drive WLED arrays for LCD panels in virtual reality (VR) backlighting applications.
MDC97476/7/8 Analog-to-Digital Converters (ADCs)
12-bit, 10-bit, and 8-bit, respectively, high-speed, low-power successive-approximation ADCs.