Nichicon 特色产品
GYG Conductive Polymer Hybrid Capacitors
High-reliability aluminium electrolytic capacitors with a 25V to 35V voltage range.
GWC Hybrid Aluminum Electrolytic Capacitors
Offers low ESR, high ripple current capability, and long operational life (up to 4000 hours).
UCN Long Life Aluminum Electrolytic Capacitors
High-reliability, surface-mount components engineered for demanding environments.
UTF AEC-Q200 Aluminum Electrolytic Capacitors
Offers a higher ripple current via a high-capacity electrode foil and low-resistance electrolyte.
LHX Snap-In Aluminum Electrolytic Capacitors
+125°C long-life assurance, 450V voltage, & 220µF-680µF capacitance in snap-in terminal-type design.
LGA Aluminum Electrolytic Capacitors
Snap-in terminal-type with high capacitance, high ripple current, and withstanding 5000hrs at 105°C.
UBR AEC-Q200 Aluminum Electrolytic Capacitors
AEC-Q200-qualified, radial-leaded capacitors in a miniature-sized package.
SLB Battery Evaluation Board
PCBA with all required components to quickly operate and evaluate an energy harvesting concept.