NMB Technologies
NMB Technologies Corporation, a trusted global brand under the MinebeaMitsumi Group, is known for high-quality miniature ball bearings, cooling fans, and blowers. Established in 1951, MinebeaMitsumi has developed into a leading manufacturer, supplying millions of components each month to customers worldwide.
NMB's vertically integrated manufacturing process uses in-house materials, proprietary machinery, and precision engineering to ensure consistent quality, efficiency, and performance. NMB ball bearings form the foundation of its fan and blower products, which are available in a variety of standard and custom configurations. Options like PWM speed control and IP protection make the company's solutions adaptable to a wide range of applications.
As part of the MinebeaMitsumi family, NMB brings together decades of expertise with global resources to deliver reliable, high-performance components that support innovation across industries.
特色产品 NMB Technologies
IP68 Advanced Potting II DC Fans with PWM
Protects against dust and water ingress and offers several benefits over Potting I methods.
Next-Gen High Performance 40mm Server Fans
Offers speeds of up to 40,000RPM, a 12V rated voltage, and UL 94V-0 rated construction.
09533GA DC Blower Fans
Feature auto-restart/polarity protection and are suitable for cooling electronic systems.
F225G IP & Potting Protected Centrifugal DC Fan
Withstands environmental hazards such as water/dust, IP68 potting protection, and brushless motor.