OmniOn Power Featured Products
QODE Osprey Non-Isolated DC-DC Bus Converters
High power and high efficiency to support 12VDC bus applications that require tight regulation.
KBV Barracuda Isolated DC-DC Converters
Sixteenth-brick low-height power modules that can deliver up to 8.3A/100W of output current.
CLP0312FP Open Frame Power Supply
12VDC single output power supply delivering 300W at greater than 90% efficiency.
DLynx III™ MLX/SLX Non-Isolated DC-DC Converters
Feature 40A to 160A current range and 0.45VDC to 2VDC output voltage range.
QB Barracuda DC-DC Converters
Regulated DC-DC power modules designed to support 12VDC intermediate bus applications.
PVX Analog PicoDLynx™ Non-Isolated DC-DC Modules
Wide 3VDC to 14.4VDC input voltage range and precisely regulated 0.6VDC to 5.5VDC output voltages.
MPR 700W Power Supplies
Up to 94% efficiency, 2A max output current rating, and -5°C to +50°C operating temperature range.
QSD(V)W050A0B DC-DC Converter Power Modules
Feature 96% peak efficiency, 36VDC-75VDC input, adjustable output voltage, and 600W output power.