SEGGER Microcontroller 特色产品
5V Target Supply Adapter Board
Intended to be directly inserted between the J-Link or Flasher & the debug cable w/a fixed voltage.
(Q)SPI Flash Evaluator
Facilitates the evaluation of the performance of NOR and NAND emFile drivers.
Flasher PRO XL (5.17.02)
Full-featured, in-circuit, and universal flash programming tool with an extra-large memory capacity.
Flasher Compact
An in-circuit flash programming tool that supports 1.2V to 5V targeted voltage range.
Flasher STM8 Adapter
Designed for microcontrollers with on-chip Flash memory and STM8 core to program flash targets.
6.90.00 emPower USB Host Board
Cost-effective microcontroller-based dual USB platform used to build a variety of USB-based gadgets.
6.30.00 emPower Evaluation Board
Includes an evaluation set of SEGGER's middleware products, embOS and emFile.
J-Link Ultra+
Offering high speed, ease of use, fast & free flash loaders, and unlimited flash breakpoints.