Semitec USA 特色产品
Micro Thin FT Thermistors
Offers a ±5% tolerance rating, a 10kΩ to 360kΩ range, and a -40°C to +250°C temperature range.
223Fμ Thermistor Assembly
Medical sensor ideal for catheter applications featuring fast response time and high reliability.
KT Thermistors
Highly reliable chip thermistors detect temperature within relatively small time constraints.
AT & ET Thermistors
Variety of resistance values, sizes, terminations, & maximum temperature of 90°C, 105°C, or 110°C.
JT Thermistors
Ultra-thin, high-precision temperature sensors with thickness of <500μm & superior insulation.