Switchcraft
Switchcraft, Inc.是领先的开关和连接器(音频/视频、圆形、电源、RF、USB和电缆)制造商和供应商,其产品广泛应用于音频、视频、电信、计算机、医疗、家用电器、军事、运输和仪器等行业。自1946年以来,Switchcraft一直是其卓越产品线的行业标杆。作为一家全球性制造商,Switchcraft通过了ISO 9001质量管理体系认证,其产品也通过了UL、CSA、VDE、Semko、Demko、Nemko、SETI、SEV、Mil-Spec以及IP68标准认证。
更多Switchcraft产品,敬请访问Conxall。
Switchcraft的特色产品
EP7 Series 30A Power Connectors
Features 3-, 4-, or 5-pin configurations designed for high-current applications.
NH Series USB & HDMI Narrow Panel-Mount Connectors
Fits industry-standard 17mm cutouts for use in standard "narrow" style rack panels.
Multi-Con-X Insta-Click® Sealed Connectors
Offers a 23A maximum current rating, 300VAC/DC voltage rating, & a -40°C to +85°C temperature range.
15A DC Power Jacks & Plugs
Rugged and easy-to-use design of a barrel connector while serving higher-power applications.
查看所有特色产品