Marvell Semiconductor Fast Ethernet PHYs Transceivers

Marvell Semiconductor Fast Ethernet PHYs (Physical Layer) Transceivers feature low power dissipation, a small form factor, high performance, and a highly advanced feature set. The Fast Ethernet PHY Transceivers' low power consumption enables network systems manufacturers to decrease system costs by reducing both power supply and fan requirements. The Fast Ethernet PHYs Transceivers also feature Marvell Virtual Cable Tester® (VCT) Technology, allowing end-users, IT managers, and networking equipment manufacturers to analyze quickly and remotely the quality and attributes of the cable. This feature avoids unnecessary equipment returns and on-site service calls.

Features

  • 88E3082 and 88E3083 Only:
    • Eight independent IEEE 802.3 compliant 100BASE-TX and 10BASE-T ports
    • Low power 150mW/port
  • Power management modes
  • MII, SMII, SMII, and SSSMII interfaces are available
  • Automatic MDI/MDIX crossover at all speeds of operation
  • PECL interface supporting 100BASE-FX operation
  • IEEE 802.3u compliant auto-negotiation
  • MDC/MDio management interface
  • Virtual Cable Tester (VCT) identifies and isolates cable faults

Applications

  • High-port density FE routers, hubs, and switches
  • Set-top boxes
  • Game consoles
  • Surveillance and security cameras
  • Internet of Things (IoT) devices
  • Tablets, laptops, and desktop computers
View Results ( 7 ) Page
物料编号 收发器数量 接口类型 封装 / 箱体 数据表
88E3082-C1-BAR1I000 8 Transceiver RMII, SMII TFBGA-224 88E3082-C1-BAR1I000 数据表
88E3015-A2-NNP1C000 1 Transceiver MII, RGMII QFN-56 88E3015-A2-NNP1C000 数据表
88E3082-C1-BAR1C000 8 Transceiver RMII, SMII TFBGA-224 88E3082-C1-BAR1C000 数据表
88E3016-A2-NNC1C000 1 Transceiver RGMII QFN-64 88E3016-A2-NNC1C000 数据表
88E3018-A2-NNC1I000 1 Transceiver MII, RGMII QFN-64 88E3018-A2-NNC1I000 数据表
88E3018-A2-NNC1C000 1 Transceiver MII, RGMII QFN-64 88E3018-A2-NNC1C000 数据表
88E3083-C1-LKJ1C000 8 Transceiver SMII, SSSMII LQFP-128 88E3083-C1-LKJ1C000 数据表
发布日期: 2018-08-24 | 更新日期: 2022-08-12