Analog Devices / Maxim Integrated MAX14756/57/58四通道SPST模拟开关

Maxim MAX14756/MAX14757/MAX14758是四通道SPST模拟开关,具有10Ω(最大)的低导通电阻,双向均可良好导电。这些Maxim模拟开关具有轨对轨模拟信号范围。MAX14756/MAX14757/MAX14758在单极应用中以+10V-+70V单电源运行,在双极应用中以±35V双电源运行。双极电源有补偿功能,不需要对称。MAX14756是四通道常闭(NC)单刀单掷(SPST)开关,MAX14757是四通道常开(NO) SPST开关,而MAX14758具有两个常开和两个常闭SPST开关。这些Maxim模拟开关适合用于许多模拟信号路由和开关应用。

特性

  • Single-Supply Operation from +10V to +70V
  • Bipolar-Supply Operation Up to ±35V
  • On-Resistance of 10Ω (max)
  • RON Flatness of 0.004Ω (typ)
  • 2.5nA (max) Off-Leakage Currents at +85°C
  • Overvoltage/Undervoltage Clamping Through Protection Diodes
  • 500μA (typ) Supply Current
  • TSSOP 16-Pin Package
  • -40°C to +85°C Ambient Temperature Range
  • Functionally Compatible to DG411, DG412, and DG413
  • Functionally Operational Up to +125°C

应用

  • Industrial Control Systems
  • Instrumentation
  • Battery Management
  • Environmental Control Systems
  • Medical Systems
  • ATE System
  • Audio Signal Routing/Switching
  • Automotive

Functional Diagrams

Analog Devices / Maxim Integrated MAX14756/57/58四通道SPST模拟开关
发布日期: 2011-11-30 | 更新日期: 2023-04-13