Maxim Integrated 美信 MAX17552 高效高压同步降压型转换器

美信MAX17552 高效高压同步降压型转换器集成了采用 4V 到 60V 输入电压工作的 MOSFET。该转换器在输出电压在 0.8V 到 0.9 倍 VIN 时可输出高达 100mA 的电流。输出电压精确到 ±1.75% 内(在 -40°C 到 +125°C 的温度范围内)。该器件采用峰值电流模式控制架构,带有 MODE 引脚,可在脉冲宽度调制、脉冲频率调制控制模式下操作器件。PWM 操作模式可实现各种负载下的恒定频率工作,适用于对开关频率敏感的应用。PFM 操作模式 可禁用负感应电流,并在轻负载下跳脉冲,实现高效率。PFM 模式下,该转换器仅消耗 22µA 的无负载电源电流。低电阻、片上 MOSFET 可确保满载时的高效,同时简化了电路板布局。

特性

  • Eliminates External Components and Reduces Total Cost
    • No Schottky—Synchronous Operation for High Efficiency and Reduced Cost
    • Internal Compensation
    • Fixed Internal 5.1ms or Programmable Soft-Start
    • All-Ceramic Capacitors, Ultra-Compact Layout
  • Reduces Number of DC-DC Regulators to Stock
    • Wide 4V to 60V Input Voltage Range
    • Adjustable 0.8V to 0.9 x VIN Output Voltages
    • Delivers Up to 100mA Load Current
    • 100kHz to 2.2MHz Adjustable Switching Frequency Range with External Synchronization
    • Configurable Between PFM and Forced-PWM Modes
  • Reduces Power Dissipation
    • 22µA No Load Supply Current
    • Peak Efficiency > 90%
    • PFM Feature for High Light-Load Efficiency
    • 1.2µA (typ) Shutdown Current
  • Operates Reliably in Adverse Industrial Environments
    • Peak Current-Limit Protection
  •  Built-In Output-Voltage Monitoring with Open-Drain Active-Low RESET Pin
    • Programmable EN/UVLO Threshold
    • Monotonic Startup into Prebiased Output
    • Overtemperature Protection
    • -40°C to +125°C Industrial/Automotive Temperature Range

应用

  • Industrial sensors and process control
  • 4mA to 20mA Current-loop powered sensors
  • High-voltage LDO replacement
  • Battery-powered equipment
  • HVAC and building control
  • General-purpose point of load

Block Diagram

框图 - Maxim Integrated 美信 MAX17552 高效高压同步降压型转换器

Typical Application Circuit

应用电路图 - Maxim Integrated 美信 MAX17552 高效高压同步降压型转换器