Analog Devices / Maxim Integrated MAX32621 Secure ARM Cortex-M4微控制器
Maxim Integrated MAX32621 Secure ARM Cortex-M4微控制器集成了具有加密和高级安全功能的信任保护单元 (TPU)。这使得MAX32621非常适合用于医疗和健身应用以及可穿戴设备。安全功能包括用于ECDSA的模块化算术加速器 (MAA)、真正的随机数生成器 (TRNG) 和安全引导加载程序。MAX32621将高效信号处理功能和低成本相结合,有助于方便使用。MAX32621连接到各种外部传感器,具有多个串行接口,其中包括SPI、UART和I2C。MAX32621通过内部96MHz振荡器提供高性能的功能,并且通过附加的内部4MHz振荡器支持需要始终监控的应用实现最低功耗。特性
- Internal Oscillator Operates Up to 96MHz
- Low Power 4MHz Option for Always-On Monitoring
- 2MB/1MB Flash Memory
- 1.2V Core Supply Voltage
- Optional 3.3V ±5% USB Supply Voltage
- Wide Operating Temperature: -30°C to +85°C
- 122μW/MHz Active Executing from Cache
- 62μW/MHz Active Executing from Flash
- Wake-Up to 96MHz Clock or 4MHz Clock
- Three SPI Masters, One SPI Slave
- Four UARTs
- Up to Three I2C Masters, One I2C Slave
- 1-Wire® Master
- Up to 49 General-Purpose I/O Pins
- SPI Execute in Place (SPIX) Engine for Memory
- Full-Speed USB 2.0 with Internal Transceiver
- Sixteen Pulse Train Engines
- Six 32-Bit or 12 16-Bit Timers
- Three Watchdog Timers with Independent Sources
- JTAG 1149.1 Compatible with Serial Wire Debug
- Secure Valuable IP and Data with Robust Internal Hardware Security
- Secure Boot Loader
应用
- Sport Watches
- Fitness Monitors
- Wearable Medical Patches
- Portable Medical Devices
- Sensor Hub
MAX32621 Evaluation Kit
Analog Devices MAX32621EVKIT Evaluation Kit evaluates the capabilities of the MAX32621, which is conveniently socketed. The kit is ideal for providing a complete system for development and debugging. Kit contents include Eval Kit Board with a socketed MAX32621, Olimex ARM-USB-TINY-H JTAG debugger with JTAG ribbon cable, USB standard A-to-B cable, two Standard-A to micro-B USB cables, MAX32620/MAX32621 Eval Kit quick start, and hex keys for the socket.
发布日期: 2017-09-20
| 更新日期: 2023-04-14