Analog Devices / Maxim Integrated MAX44284低功耗电流感应放大器
Maxim MAX44284低功耗电流感测放大器是一款高侧电流感测放大器,采用1.7V至5.5V单电源供电。 这些器件经过优化,工作时功耗极低,仅消耗21µA的静态电流。 MAX44284的精度极高,VOS为2µV,增益误差为0.05%。 每个器件的输入共模电压范围为-0.1V至+36V。这些电流感测放大器具有电压输出,并提供四种不同的增益版本。 MAX44284采用小型6焊球、0.4mm脚距WLP封装 (1.3mmx0.9mm) 和6引脚SOT23封装,可在-40°C至+125°C的汽车级温度范围内工作。特性
- Supports the Use of Small Current-Sense Resistors to Improve Power-Supply Conversion Efficiency and Measurement Accuracy
- Input Bias Current of 80nA (max)
- Very Low 2µV Input Offset Voltage (MAX44284F/H)
- Extremely Low 50nV/°C Input Offset Tempco Coefficient
- -0.1V to +36V Wide Input Common-Mode Range
- Low 0.05% Gain Error
- Extends Battery Life
- Low Supply Current of 21µA
- 1.7V to 5.5V Single Supply
- Shutdown Input (Independent of VDD)
- Four Fixed Gain Options Simplify Design
- 50V/V – MAX44284F
- 100V/V – MAX44284H
- 200V/V – MAX44284W
- 500V/V – MAX44284E
应用
- Base-Stations
- DC-DC Current Sensing in Power Management
- Medical Pulse Oximeters and Infusion Pumps
- Notebook Computers
- Portable-/Battery-Powered Systems
- Smartphones and Tablets
Typical Application Circuit
发布日期: 2017-05-15
| 更新日期: 2023-04-21