Maxim Integrated Maxim MAX5988A/B Class 1/2 用电设备
Maxim Integrated MAX5988A / MAX5988B IEEE® 802.3af兼容的Class 1 / Class 2 用电设备(PD) 提供完备的电源方案,满足以太网供电(PoE)系统的需求。MAX5988A 和 MAX5988B 集成PD接口和高效DC-DC转换器,只需较少的外部元件即可构成完整的PD方案。器件还提供低压差线性稳压器、MPS、休眠模式、超低功耗模式等功能。PD接口通过单个外部电阻器提供信号检测与Class 1/Class 2分级签名,还提供隔离功率MOSFET、60mA(最大)浪涌电流限制和321mA (典型值)工作电流限制。集成降压型DC-DC转换器采用峰值电流模式控制,提供便捷的实施架构并具有快速瞬态响应能力。特性
- IEEE 802.3af Compliant
- PoE Class 1/Class 2 Classification
- Sleep and Ultra-Low Power Mode
- Intelligent Maintain Power Signature (MPS)
- Simplified Wall Adapter Interface
- Efficient, Integrated DC-DC Converter (with Integrated Switches)
- 8.8V to 60V Wide Input Voltage Range
- 3.0V to 14V Programmable Output Voltage Range
- Internal Compensation
- Fixed 215kHz Switching Frequency
- Frequency Foldback for High-Efficiency Light-Load Operation
- Built-In Output-Voltage Monitoring
- Open-Drain, Active-Low RESET Output
- Protects Against Overload, Output Short Circuit, Output Overvoltage, and Overtemperature
- Hiccup-Mode Runaway Current Limit
- Back-Bias Capability to Optimize the Efficiency
- Integrated TVS Diode Withstands Cable Discharge Event (CDE)
- Internal LDO Regulator with Up to 100mA Load
应用
- IEEE® 802.3af-Powered Devices
- IP Phones
- IP Security Cameras
- WiMAX® Base Stations
- Wireless Access Nodes